D4N-9A22

Heilind Number:OMID4N-9A22
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9A22
ECAD Model:
3D Model

Description:

D4N-9A22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9A22
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9A22

Detailed Description

Introducing the D4N-9A22, a versatile limit switch designed for reliable performance in various industrial applications. Constructed with a durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments with an IP67 rating. The roller lever actuator ensures precise and efficient operation, while the 1NC/1NO contact configuration offers flexibility in circuit control. With a wide operating temperature range from -30°C to 70°C, this switch is suitable for use in diverse settings. Rated for a maximum current of 10A at 120V and 2.5A at 125V, it provides robust power handling capabilities. Whether you need to monitor and control machinery or equipment, the D4N-9A22 is the perfect choice for dependable performance.