D4N-9A25

Heilind Number:OMID4N-9A25
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9A25
ECAD Model:
3D Model

Description:

D4N-9A25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9A25
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9A25

Detailed Description

Introducing the D4N-9A25, a durable and reliable limit switch designed for industrial applications. Constructed with a sturdy plastic housing and featuring a convenient screw mount, this switch is easy to install and built to last. With an IP67 rating, it is protected against dust and water, making it suitable for use in harsh environments. The roller lever actuator ensures precise and consistent operation, while the 1NC/1NO contact configuration offers versatility in wiring options. Operating at temperatures ranging from -30°C to 70°C, it can withstand extreme conditions with ease. With a current rating of 10A at 120V and 2.5A at 125V, this switch provides reliable performance in power control applications. Trust the D4N-9A25 for efficient and secure switching in your industrial setup.