D4N-9A2G

Heilind Number:OMID4N-9A2G
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9A2G
ECAD Model:
3D Model

Description:

D4N-9A2G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9A2G
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:4.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-9A2G

Detailed Description

Introducing the D4N-9A2G Limit Switch, a reliable and durable component designed for industrial applications. Constructed with high-quality plastic housing and featuring a screw mount for easy installation, this switch can withstand operating temperatures ranging from -30°C to 70°C, making it suitable for a variety of environments. With an IP67 rating, it offers protection against dust and water ingress. The contact configuration includes 1NC/1NO, providing flexibility in circuit connections. Equipped with a roller lever actuator, it ensures precise and efficient operation, with an operating force of 4.5 N. Rated for a current of 10A at 120V and 2.5A at 125V, it is capable of handling high-power loads. The D4N-9A2G is part of the D4N series of switches, known for their reliability and performance in industrial settings. Whether used in machinery, automation systems, or other applications, this switch delivers consistent and accurate performance, enhancing overall operational efficiency. Trust in the D4N-9A2G for your limit switch needs.