D4N-9A2GR

Heilind Number:OMID4N-9A2GR
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9A2GR
ECAD Model:
3D Model

Description:

D4N-9A2GR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9A2GR
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-9A2GR

Detailed Description

Introducing the D4N-9A2GR, a durable and reliable limit switch designed for industrial applications. With a rugged plastic housing and IP67 rating, this switch can withstand harsh environments with ease. The screw mount and termination method ensure secure installation, while the roller lever actuator type offers precise and responsive operation. Featuring a contact configuration of 1NC/1NO, this switch provides versatility in circuit connections. With a maximum operating temperature of 70°C and a minimum of -30°C, it is suitable for a wide range of operating conditions. The D4N-9A2GR has a current rating of 10A (2.5A) and a voltage rating of 120V (125V), making it suitable for various power applications. This switch is part of the D4N series, known for its high performance and reliability in the field. Upgrade your industrial automation system with the D4N-9A2GR for efficient and accurate control.