D4N-9A2H

Heilind Number:OMID4N-9A2H
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9A2H
ECAD Model:
3D Model

Description:

D4N-9A2H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9A2H
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:4.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9A2H

Detailed Description

Introducing the D4N-9A2H, a durable and reliable limit switch designed for industrial applications. Constructed with a sturdy plastic housing and featuring a convenient screw mount installation, this switch is built to withstand tough environments. With an IP67 rating, it offers protection against dust and water ingress. The Roller Lever actuator type ensures precise and efficient operation, while the 1NC/1NO contact configuration allows for versatile connectivity. Operating at temperatures ranging from -30°C to 70°C, it is suitable for use in a wide range of conditions. With a maximum operating force of 4.5N and a current rating of 10A at 120V and 2.5A at 125V, this switch offers high performance and reliability. Ideal for machinery and equipment control applications, the D4N-9A2H is a crucial component in ensuring smooth and safe operations.