D4N-9A2HR

Heilind Number:OMID4N-9A2HR
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9A2HR
ECAD Model:
3D Model

Description:

D4N-9A2HR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9A2HR
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9A2HR

Detailed Description

Introducing the D4N-9A2HR, a high-performance limit switch designed for reliable operation in industrial environments. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh conditions. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting performance. The roller lever actuator provides precise and efficient operation, while the 1NC/1NO contact configuration offers flexibility in switching applications. Rated for a maximum current of 10A at 120V and 2.5A at 125V, the D4N-9A2HR is suitable for a wide range of power control tasks. Whether in manufacturing, automation, or machinery, this switch guarantees dependable and safe operation even in extreme temperatures ranging from -30°C to 70°C. Trust in the D4N series for quality and performance in your industrial control needs.