D4N-9A31

Heilind Number:OMID4N-9A31
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9A31
ECAD Model:
3D Model

Description:

D4N-9A31

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9A31
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9A31

Detailed Description

Introducing the D4N-9A31, a durable and reliable limit switch designed for a wide range of industrial applications. With a housing made of rugged plastic and a screw mount for secure installation, this switch is built to withstand tough operating conditions. Its IP67 rating ensures protection against dust and water ingress, making it suitable for use in harsh environments. The contact configuration of 1NC/1NO provides flexibility in circuit design, while the plunger actuator type offers precise and reliable operation. With a current rating of 10A at 120V and 2.5A at 125V, this switch is capable of handling high-power applications. Whether you're in the manufacturing, automation, or machinery industry, the D4N-9A31 is the perfect choice for ensuring safety and efficiency in your operations.