| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-9A32 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 1NC/1NO |
| Actuator Type: | Plunger |
| Operating Force: | 6.5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-9A32 |
D4N-9A32
| Heilind Number: | OMID4N-9A32 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-9A32 |
| ECAD Model: |
Specifications
Detailed Description
D4N-9A32, the D4N-9A32 limit switch is a reliable and durable solution for your industrial automation needs. Featuring a plastic housing and screw mount design, it can withstand harsh environments with an IP67 rating. With a contact configuration of 1NC/1NO and a plunger actuator type, it offers versatile functionality. Operating efficiently in temperatures ranging from -30°C to 70°C, it ensures consistent performance in any setting. With a current rating of 10A at 120V and 2.5A at 125V, it can handle high-power applications with ease. Trust in the D4N-9A32 for precise and dependable operation in your system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

