D4N-9A32R

Heilind Number:OMID4N-9A32R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9A32R
ECAD Model:
3D Model

Description:

D4N-9A32R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9A32R
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Plunger
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9A32R

Detailed Description

The D4N-9A32R is a high-quality limit switch designed for reliable performance in various industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments with an IP67 rating for dust and water resistance. With a contact configuration of 1NC/1NO and an actuator type of plunger, it offers versatile functionality for monitoring and controlling machinery. The switch has a current rating of 10 A and 2.5 A, as well as a voltage rating of 120 V and 125 V, making it suitable for a wide range of electrical systems. Operating smoothly in temperatures ranging from -30 °C to 70 °C, the D4N-9A32R ensures consistent performance even in extreme conditions. Trust in this reliable switch for your automation needs.