D4N-9A62R

Heilind Number:OMID4N-9A62R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9A62R
ECAD Model:
3D Model

Description:

D4N-9A62R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9A62R
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9A62R

Detailed Description

Introducing the D4N-9A62R, a durable and versatile limit switch designed for reliable performance in various industrial settings. Constructed with a robust plastic housing and featuring a convenient screw mount, it can withstand harsh environments with ease. The IP67 rating ensures protection against dust and water ingress, making it suitable for outdoor use. With a contact configuration of 1NC/1NO and an actuator type of lever, precise and efficient operation is guaranteed. Rated for a maximum operating temperature of 70 °C and a minimum of -30 °C, it offers consistent performance even in extreme conditions. With a current rating of 10A and 2.5A and a voltage rating of 120V and 125V, it is suitable for a wide range of applications. Trust in the D4N-9A62R for your switching needs, a reliable and high-quality product in the D4N series.