D4N-9A72

Heilind Number:OMID4N-9A72
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9A72
ECAD Model:
3D Model

Description:

D4N-9A72

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9A72
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9A72

Detailed Description

The D4N-9A72 Limit Switch is a versatile and durable component designed for industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for secure installation, this switch ensures reliable performance even in harsh environments. With a IP67 rating, it offers protection against dust and water ingress. The 1NC/1NO contact configuration and lever actuator type provide flexibility in operation, while the 5 N operating force guarantees precise and responsive control. Rated for a maximum current of 10 A at 120 V and 2.5 A at 125 V, it is suitable for a wide range of electrical systems. Whether used in machinery, automation, or safety systems, the D4N-9A72 is a dependable choice for ensuring efficient and safe operation.