D4N-9B20R

Heilind Number:OMID4N-9B20R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9B20R
ECAD Model:
3D Model

Description:

D4N-9B20R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9B20R
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9B20R

Detailed Description

Introducing the D4N-9B20R, a versatile and durable limit switch designed for reliable operation in various industrial applications. Constructed with a robust plastic housing and featuring a screw mount for easy installation, this switch ensures long-lasting performance even in harsh environments with its IP67 ingress protection rating. The Roller Lever actuator type allows for precise and efficient operation, while the 2NC contact configuration provides flexibility in circuit design. With a current rating of 10A at 120V and 2.5A at 125V, the D4N-9B20R offers efficient power management. Whether used alone or as part of a larger control system, this switch guarantees dependable performance in temperature extremes ranging from -30°C to 70°C. Trust in the D4N-9B20R for your limit switching needs.