| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-9B2G |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Roller Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Operating Force: | 4.5 N |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 2NC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-9B2G |
D4N-9B2G
| Heilind Number: | OMID4N-9B2G |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-9B2G |
| ECAD Model: |
Specifications
Detailed Description
The D4N-9B2G is a high-performance limit switch designed for reliable operation in industrial environments. Featuring a durable plastic housing and screw mount installation, this switch is built to withstand tough conditions. With an IP67 rating, it offers protection against dust and water ingress. The 2NC contact configuration and roller lever actuator ensure precise and consistent operation. The switch has an operating force of 4.5 N and a current rating of 10 A at 120 V, making it suitable for a variety of applications. With a wide operating temperature range from -30°C to 70°C, the D4N-9B2G is a versatile and dependable choice for limit sensing in machinery and equipment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

