D4NL-1AFG-B

Heilind Number:OMID4NL-1AFG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1AFG-B
ECAD Model:
3D Model

Description:

D4NL-1AFG-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1AFG-B
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:PG13.5
Contact Configuration:1NC/1NO + 1NC/1NO
SKU:OMID4NL-1AFG-B

Detailed Description

The D4NL-1AFG-B is a highly durable and reliable door and interlock switch designed for industrial applications. Featuring a rugged plastic housing and screw mount installation, this switch is built to withstand tough environmental conditions. With an IP67 rating, it guarantees protection against dust and water ingress. The bright orange LED illumination ensures clear visibility, even in low-light settings. The contact configuration of 1NC/1NO + 1NC/1NO offers versatile functionality, while the 10A and 2.5A current rating and 120V/125V voltage rating make it suitable for a wide range of power requirements. The PG13.5 conduit thread size allows for easy installation. Trust in the D4NL-1AFG-B for efficient and secure door and interlock control in your industrial setup.