D4NL-1BFA-B

Heilind Number:OMID4NL-1BFA-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1BFA-B
ECAD Model:
3D Model

Description:

D4NL-1BFA-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1BFA-B
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:PG13.5
Contact Configuration:2NC + 1NC/1NO
SKU:OMID4NL-1BFA-B

Detailed Description

The D4NL-1BFA-B is a rugged and reliable door interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is IP67 rated, ensuring protection against dust and water ingress. Its bright orange LED illumination provides visual feedback, while the 2NC + 1NC/1NO contact configuration allows for versatile use. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch is suitable for a variety of power applications. The LED illumination, powered by efficient LEDs, ensures long-lasting performance. Perfect for use in machinery, automation systems, and safety circuits, the D4NL-1BFA-B is a dependable choice for critical operations.