| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-1BFB-B |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC + 1NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | PG13.5 |
| Illumination Type: | LED |
| SKU: | OMID4NL-1BFB-B |
D4NL-1BFB-B
| Heilind Number: | OMID4NL-1BFB-B |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-1BFB-B |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4NL-1BFB-B, a high-performance door and interlock switch designed for robust industrial applications. This durable switch features a plastic housing and screw mount installation, ensuring secure placement in any environment. With an IP67 rating, it offers reliable protection against dust and water ingress. The bright orange LED illumination provides visual feedback, enhancing safety and visibility. Equipped with a 2NC + 1NC/1NO contact configuration, this switch offers versatile functionality. Rated for 10A at 120V and 2.5A at 125V, it can handle high currents with ease. The PG13.5 conduit thread size allows for easy installation. Trust the D4NL-1BFB-B for dependable performance in demanding industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

