| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-1BFG-B4 |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC + 1NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | PG13.5 |
| Illumination Type: | LED |
| SKU: | OMID4NL-1BFG-B4 |
D4NL-1BFG-B4
| Heilind Number: | OMID4NL-1BFG-B4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-1BFG-B4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4NL-1BFG-B4, a robust door and interlock switch designed for industrial applications. Crafted with durable plastic housing and featuring a reliable screw mount, this switch ensures secure installation. With an IP67 rating, it offers excellent protection against dust and water ingress. The orange LED illumination provides clear visual indication, enhancing safety in operational environments. Its 2NC + 1NC/1NO contact configuration allows for versatile connectivity. Rated for 10A and 2.5A at 120V and 125V respectively, it can handle demanding electrical loads. The PG13.5 conduit thread size ensures compatibility with standard fittings. Trust in the D4NL series for efficient and dependable switching solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

