D4NL-1CFA-B4

Heilind Number:OMID4NL-1CFA-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1CFA-B4
ECAD Model:
3D Model

Description:

D4NL-1CFA-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1CFA-B4
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:PG13.5
Contact Configuration:2NC + 1NC/1NO
SKU:OMID4NL-1CFA-B4

Detailed Description

Introducing the D4NL-1CFA-B4, a robust and reliable door interlock switch designed for industrial applications. Constructed from durable plastic, this switch features a screw mount for secure installation. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. The bright orange LED illumination provides visual indication of the switch status, enhancing safety measures. Boasting a contact configuration of 2NC + 1NC/1NO and a current rating of 10A and 2.5A, it offers versatile functionality. Rated for 120V and 125V, this switch is suitable for a range of voltage requirements. The PG13.5 conduit thread size allows for easy wiring. Part of the D4NL series, it guarantees high performance and longevity. Perfect for use in industrial settings, this door interlock switch is a dependable choice for ensuring operational safety and efficiency.