D4NL-1DFA-BS

Heilind Number:OMID4NL-1DFA-BS
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1DFA-BS
ECAD Model:
3D Model

Description:

D4NL-1DFA-BS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1DFA-BS
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:PG13.5
Contact Configuration:2NC + 2NC
SKU:OMID4NL-1DFA-BS

Detailed Description

Introducing the D4NL-1DFA-BS, a versatile door and interlock switch designed for robust performance in industrial environments. This screw mount switch features a durable plastic housing with IP67 ingress protection, ensuring reliable operation even in harsh conditions. The 2NC + 2NC contact configuration and 10A/2.5A current rating make it suitable for high-demand applications. The vivid orange LED illumination provides visual feedback, enhancing safety and efficiency. With RoHS compliance and a voltage rating of 120V/125V, this switch meets international standards for environmental responsibility and performance. The PG13.5 conduit thread size allows for easy installation. Trust the D4NL-1DFA-BS for secure and efficient door control in your facility.