D4NL-1DFB-B

Heilind Number:OMID4NL-1DFB-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1DFB-B
ECAD Model:
3D Model

Description:

D4NL-1DFB-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1DFB-B
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:PG13.5
Contact Configuration:2NC + 2NC
SKU:OMID4NL-1DFB-B

Detailed Description

Introducing the D4NL-1DFB-B, a high-performance door and interlock switch designed for robust industrial applications. This switch, part of the D4NL series, features a durable plastic housing and a reliable screw mount for easy installation. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for demanding environments. The 2NC + 2NC contact configuration, with a current rating of 10A and 2.5A, guarantees secure and efficient operation. Its bright orange LED illumination provides visual feedback, enhancing safety. Rated for voltages up to 120V and 125V, with a conduit thread size of PG13.5, this switch is versatile and adaptable. Trust in the D4NL-1DFB-B for dependable performance in critical applications.