D4NL-1DFG-B

Heilind Number:OMID4NL-1DFG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1DFG-B
ECAD Model:
3D Model

Description:

D4NL-1DFG-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1DFG-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:PG13.5
Illumination Type:LED
SKU:OMID4NL-1DFG-B

Detailed Description

The D4NL series presents the D4NL-1DFG-B, a high-performance door interlock switch designed for robust industrial applications. Featuring a durable plastic housing and screw mount installation, this switch ensures reliable operation in various environments. With an IP67 rating, it offers protection against dust and water ingress. The 2NC + 2NC contact configuration allows for versatile connectivity, while the illuminated orange LED indicator enhances visibility. Rated for 10A at 120V and 2.5A at 125V, it guarantees efficient power management. The PG13.5 conduit thread size simplifies installation. Meeting stringent quality standards, this switch is ideal for use in safety-critical systems. Upgrade to the D4NL-1DFG-B for dependable performance in door and interlock applications.