D4NL-1EFA-B4

Heilind Number:OMID4NL-1EFA-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1EFA-B4
ECAD Model:
3D Model

Description:

D4NL-1EFA-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1EFA-B4
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:PG13.5
Contact Configuration:2NC/1NO + 1NC/1NO
SKU:OMID4NL-1EFA-B4

Detailed Description

The D4NL-1EFA-B4 is a highly reliable door and interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount installation, this switch ensures secure operation in various environments. With an IP67 rating, it offers protection against dust and water ingress. The orange LED illumination provides visual indication of the switch status, enhancing safety in working areas. The contact configuration of 2NC/1NO + 1NC/1NO allows for versatile connectivity, while the 10A and 2.5A current ratings make it suitable for handling different loads. With a voltage rating of 120V and 125V, this switch is ideal for use in machinery and equipment. The PG13.5 conduit thread size ensures easy and reliable installation. Trust in the D4NL-1EFA-B4 for efficient and secure switching operations in your industrial setup.