D4NL-1EFG-B

Heilind Number:OMID4NL-1EFG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1EFG-B
ECAD Model:
3D Model

Description:

D4NL-1EFG-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1EFG-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:PG13.5
Illumination Type:LED
SKU:OMID4NL-1EFG-B

Detailed Description

The D4NL-1EFG-B is a high-performance door and interlock switch designed for demanding industrial environments. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch ensures reliable operation. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh conditions. The illuminated design with orange LED indicators provides clear visual feedback, enhancing safety in applications. Featuring a contact configuration of 2NC/1NO + 1NC/1NO, it offers versatility in circuit control. Rated for 10A at 120V and 2.5A at 125V, it can handle both high and low power requirements. The PG13.5 conduit thread size allows for easy wiring. Overall, the D4NL-1EFG-B is a robust and efficient switch, essential for ensuring operational safety and control in industrial settings.