D4NL-1EFG-B4

Heilind Number:OMID4NL-1EFG-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1EFG-B4
ECAD Model:
3D Model

Description:

D4NL-1EFG-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1EFG-B4
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:PG13.5
Illumination Type:LED
SKU:OMID4NL-1EFG-B4

Detailed Description

Introducing the D4NL-1EFG-B4, a robust and reliable door interlock switch designed for seamless integration into industrial settings. Crafted with durable plastic housing and featuring a screw mount design, this switch ensures secure and stable installation. With an IP67 rating, it guarantees protection against dust and water ingress, making it ideal for harsh environments. The included LED illumination, in a striking orange color, provides clear visual indication of the switch status. Boasting a contact configuration of 2NC/1NO + 1NC/1NO and a current rating of 10A/2.5A, this switch offers versatile functionality. Operating at voltages of 120V/125V and with a conduit thread size of PG13.5, it is suitable for a wide range of applications. Trust in the D4NL-1EFG-B4 for efficient and secure door control in your industrial operations.