D4NL-1FFA-B

Heilind Number:OMID4NL-1FFA-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1FFA-B
ECAD Model:
3D Model

Description:

D4NL-1FFA-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1FFA-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:PG13.5
Illumination Type:LED
SKU:OMID4NL-1FFA-B

Detailed Description

Introducing the D4NL-1FFA-B from the D4NL series, a robust and reliable door and interlock switch designed for industrial applications. Crafted with durable plastic housing and featuring a screw mount for easy installation, this switch ensures secure termination with its screw termination method. With an IP67 rating, it guarantees protection against dust and water ingress, making it ideal for harsh environments. The LED illumination in striking orange provides visual indication, enhancing safety measures. Its 2NC + 2NC/1NO contact configuration allows for versatile connectivity, while the 10A/2.5A current rating and 120V/125V voltage rating ensure efficient performance. Complete with a PG13.5 conduit thread size, this switch is a dependable solution for your machinery's interlocking needs. Elevate your operational safety with the D4NL-1FFA-B.