D4NL-1FFA-B4S

Heilind Number:OMID4NL-1FFA-B4S
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1FFA-B4S
ECAD Model:
3D Model

Description:

LOCKING DOOR SWITCH D4NL1FFAB4S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1FFA-B4S
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:PG13.5
Illumination Type:LED
SKU:OMID4NL-1FFA-B4S

Detailed Description

Introducing the LOCKING DOOR SWITCH D4NL1FFAB4S from the D4NL series, a durable and reliable solution for securing doors. Made with high-quality plastic housing and featuring a convenient screw mount, this switch ensures easy installation. With an IP67 rating, it offers excellent protection against dust and water ingress. The vibrant orange LED illumination provides clear visual indication, enhancing safety in any environment. Boasting a contact configuration of 2NC + 2NC/1NO and a current rating of 10A/2.5A, this switch is suitable for various applications. Its voltage rating of 120V/125V and conduit thread size of PG13.5 further add to its versatility. Perfect for use in door and interlock systems, the D4NL1FFAB4S guarantees optimal performance and peace of mind.