D4NL-1FFG-B

Heilind Number:OMID4NL-1FFG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1FFG-B
ECAD Model:
3D Model

Description:

D4NL-1FFG-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1FFG-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:PG13.5
Illumination Type:LED
SKU:OMID4NL-1FFG-B

Detailed Description

The D4NL-1FFG-B is a high-performance door and interlock switch designed for industrial applications. With a rugged plastic housing and screw mount installation, it ensures durability and secure mounting. Featuring an IP67 ingress protection rating, it is suitable for use in harsh environments. This switch offers dual current ratings of 10A and 2.5A, making it versatile for various power requirements. The 2NC + 2NC/1NO contact configuration provides reliable switching capabilities. Its bright orange LED illumination not only enhances visibility but also serves as a visual indicator. Operating at voltages of 120V and 125V, it guarantees efficient performance. With a PG13.5 conduit thread size, installation is convenient. The D4NL-1FFG-B is a top choice for safety and control applications in industrial settings.