D4NL-1GFG-B

Heilind Number:OMID4NL-1GFG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1GFG-B
ECAD Model:
3D Model

Description:

D4NL-1GFG-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1GFG-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:PG13.5
Illumination Type:LED
SKU:OMID4NL-1GFG-B

Detailed Description

The D4NL-1GFG-B is a rugged and reliable door and interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount installation, this switch ensures secure and lasting performance. With an IP67 rating, it is resistant to dust and water ingress, making it suitable for harsh environments. The bright orange LED illumination provides visual indication, enhancing safety and efficiency. Offering a contact configuration of 3NC + 1NC/1NO, it allows for versatile connectivity. Rated for 10A at 120V and 2.5A at 125V, it can handle high power loads with ease. The PG13.5 conduit thread size facilitates easy installation. Ideal for machinery and equipment, the D4NL-1GFG-B guarantees smooth operation and peace of mind.