D4NL-1GFG-B4

Heilind Number:OMID4NL-1GFG-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1GFG-B4
ECAD Model:
3D Model

Description:

D4NL-1GFG-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1GFG-B4
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:PG13.5
Contact Configuration:3NC + 1NC/1NO
SKU:OMID4NL-1GFG-B4

Detailed Description

Introducing the D4NL-1GFG-B4, a high-performance door and interlock switch designed for optimal safety and reliability. Constructed with durable plastic housing and featuring a convenient screw mount installation, this switch ensures secure operation in various environments. With an IP67 ingress protection rating, it offers exceptional resistance to dust and water, making it ideal for industrial applications. The LED illumination in vibrant orange enhances visibility, while the 3NC + 1NC/1NO contact configuration allows for versatile connectivity. Rated for 10A at 120V and 2.5A at 125V, it guarantees efficient power control. The PG13.5 conduit thread size further enhances its compatibility. Whether used in machinery, control panels, or access doors, the D4NL-1GFG-B4 delivers uncompromising performance.