D4NL-1HDG-B

Heilind Number:OMID4NL-1HDG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1HDG-B
ECAD Model:
3D Model

Description:

D4NL-1HDG-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1HDG-B
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:PG13.5
Contact Configuration:3NC + 2NC
SKU:OMID4NL-1HDG-B

Detailed Description

Enhance the safety and security of your industrial operations with the D4NL-1HDG-B Door & Interlock Switch. Built for durability, this high-performance switch features a rugged plastic housing and IP67 rating, ensuring reliable operation even in harsh environments. The screw mount design allows for easy installation, and with a contact configuration of 3NC + 2NC, it offers versatile functionality. Illuminate your workspace with the vibrant orange LED indicator, providing clear visual feedback. With a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, this switch is suitable for a wide range of applications. Trust in the D4NL series for superior quality and performance.