D4NL-1HFG-B

Heilind Number:OMID4NL-1HFG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-1HFG-B
ECAD Model:
3D Model

Description:

D4NL-1HFG-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-1HFG-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:PG13.5
Illumination Type:LED
SKU:OMID4NL-1HFG-B

Detailed Description

The D4NL-1HFG-B is a high-performance door and interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount and termination method, this switch ensures secure installation. With an IP67 rating, it is suitable for use in harsh environments. The bright orange LED illumination provides visual indication, enhancing safety. The 3NC + 2NC contact configuration allows for versatile control options, while the 10A and 2.5A current ratings ensure reliable operation. With a voltage rating of 120V and 125V, it is compatible with a range of power systems. The PG13.5 conduit thread size makes it easy to integrate into existing setups. Ideal for machinery and equipment safety systems, the D4NL-1HFG-B is a dependable choice for industrial automation.