| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-2ADB-B |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 1NC/1NO + 1NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | G1/2 |
| Illumination Type: | LED |
| SKU: | OMID4NL-2ADB-B |
D4NL-2ADB-B
| Heilind Number: | OMID4NL-2ADB-B |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-2ADB-B |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4NL-2ADB-B, a rugged and reliable door interlock switch designed for industrial applications. Crafted from durable plastic with a screw mount for secure installation, this switch boasts an IP67 rating for dust and water resistance, ensuring optimal performance even in harsh environments. Featuring dual contact configurations (1NC/1NO + 1NC/1NO) and a current rating of 10A/2.5A, it guarantees safe and efficient operation. The bright orange LED illumination provides visual feedback, enhancing safety and convenience. With a voltage rating of 120V/125V and a G1/2 conduit thread size, this switch is suitable for a wide range of setups. Trust the D4NL-2ADB-B for seamless door control in any industrial setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

