D4NL-2ADB-B4S

Heilind Number:OMID4NL-2ADB-B4S
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2ADB-B4S
ECAD Model:
3D Model

Description:

D4NL2ADBB4S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2ADB-B4S
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:1NC/1NO + 1NC/1NO
SKU:OMID4NL-2ADB-B4S

Detailed Description

The D4NL2ADBB4S is a high-performance door interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a convenient screw mount, this switch is easy to install and ensures reliable operation. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The illuminated design, with orange LED indicators, enhances visibility and safety. Its 1NC/1NO + 1NC/1NO contact configuration allows for versatile monitoring of door status. Rated for 10A at 120V and 2.5A at 125V, it can handle high currents with ease. The G1/2 conduit thread size further adds to its compatibility. Perfect for use in door and interlock systems, the D4NL2ADBB4S is a dependable choice for ensuring security and compliance in industrial settings.