D4NL-2AFA-B

Heilind Number:OMID4NL-2AFA-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2AFA-B
ECAD Model:
3D Model

Description:

D4NL-2AFA-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2AFA-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:1NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2AFA-B

Detailed Description

The D4NL-2AFA-B is a robust door interlock switch designed for industrial applications, featuring a durable plastic housing with IP67 ingress protection for reliable performance in harsh environments. This switch, part of the D4NL series, offers secure screw mount installation and a screw termination method. With an orange LED illumination, it provides clear visual feedback on the status of the door. The contact configuration includes 1NC/1NO and 1NC/1NO contacts, accommodating various wiring setups. Rated for 10A and 2.5A current, with voltage ratings of 120V and 125V, it ensures safe and efficient operation. The G1/2 conduit thread size allows for easy installation. Ideal for use in machinery and equipment, this switch guarantees safety compliance and operational efficiency.