D4NL-2AFA-B4

Heilind Number:OMID4NL-2AFA-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2AFA-B4
ECAD Model:
3D Model

Description:

D4NL-2AFA-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2AFA-B4
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:1NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2AFA-B4

Detailed Description

Introducing the D4NL-2AFA-B4, a rugged and reliable door and interlock switch designed for industrial environments. Crafted with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand tough conditions. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for outdoor use. The bright orange LED illumination provides visual feedback, enhancing safety and visibility. The contact configuration of 1NC/1NO + 1NC/1NO offers versatile control options. Rated for 10A and 2.5A at 120V and 125V respectively, it can handle high currents with ease. The G1/2 conduit thread size allows for secure cable connections. Trust the D4NL-2AFA-B4 for efficient and dependable door and interlock switching in any industrial setting.