| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-2AFB-B |
| Series: | D4NL |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 1NC/1NO + 1NC/1NO |
| SKU: | OMID4NL-2AFB-B |
D4NL-2AFB-B
| Heilind Number: | OMID4NL-2AFB-B |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-2AFB-B |
| ECAD Model: |
Specifications
Detailed Description
The D4NL-2AFB-B is a durable and reliable door interlock switch designed for industrial applications. Constructed with high-quality plastic housing and featuring a screw mount for secure installation, this switch is IP67 rated for dust and water resistance, making it suitable for use in harsh environments. With a contact configuration of 1NC/1NO + 1NC/1NO, it offers versatile functionality. The bright orange LED illumination provides visual feedback, enhancing safety and visibility. Rated for 10A and 2.5A at 120V and 125V respectively, it ensures efficient power handling. The G1/2 conduit thread size allows for easy wiring. Part of the D4NL series, this switch is a dependable choice for door control systems in industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

