D4NL-2AFG-B

Heilind Number:OMID4NL-2AFG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2AFG-B
ECAD Model:
3D Model

Description:

D4NL-2AFG-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2AFG-B
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:1NC/1NO + 1NC/1NO
SKU:OMID4NL-2AFG-B

Detailed Description

The D4NL-2AFG-B is a high-performance door interlock switch designed for reliable operation in demanding environments. Its rugged plastic housing and IP67 rating ensure protection against dust and water ingress, making it suitable for indoor and outdoor use. Featuring a screw mount and termination method, installation is secure and straightforward. The switch offers a contact configuration of 1NC/1NO + 1NC/1NO, allowing for versatile connectivity options. With a current rating of 10A and 2.5A, it can handle varying loads with ease. The bright orange LED illumination provides visual indication of the switch status, enhancing safety and convenience. Suitable for use in a wide range of applications, the D4NL-2AFG-B is a reliable and durable solution for door and interlock systems.