D4NL-2AFG-B4

Heilind Number:OMID4NL-2AFG-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2AFG-B4
ECAD Model:
3D Model

Description:

D4NL-2AFG-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2AFG-B4
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:1NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2AFG-B4

Detailed Description

Introducing the D4NL-2AFG-B4, a durable and reliable door and interlock switch designed for industrial applications. Constructed from high-quality plastic housing, this switch ensures long-lasting performance even in harsh environments. Featuring a screw mount and termination method, installation is quick and easy. With an IP67 rating, it is dust-tight and waterproof, making it ideal for use in outdoor settings. The bright orange LED illumination provides visual feedback, enhancing safety. The contact configuration of 1NC/1NO + 1NC/1NO allows for versatile connectivity. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch is suitable for a wide range of power requirements. The G1/2 conduit thread size further adds to its flexibility. Whether in machinery, control panels, or access doors, the D4NL-2AFG-B4 ensures efficient and secure operation.