D4NL-2AFH-B

Heilind Number:OMID4NL-2AFH-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2AFH-B
ECAD Model:
3D Model

Description:

D4NL-2AFH-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2AFH-B
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:1NC/1NO + 1NC/1NO
SKU:OMID4NL-2AFH-B

Detailed Description

The D4NL-2AFH-B is a rugged and reliable door and interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring an IP67 ingress protection rating, this switch is built to withstand harsh environments. Its screw mount and termination method ensure secure installation, while the G1/2 conduit thread size allows for easy connection. With a contact configuration of 1NC/1NO + 1NC/1NO, it offers flexibility in monitoring door position with two sets of contacts. Illuminated with bright orange LED lights, it provides clear visual indication of status. Rated for 10A at 120V and 2.5A at 125V, it can handle high current loads. Whether used for safety interlocking or machinery control, the D4NL-2AFH-B guarantees reliable performance in demanding industrial settings.