D4NL-2BFA-B

Heilind Number:OMID4NL-2BFA-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2BFA-B
ECAD Model:
3D Model

Description:

D4NL-2BFA-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2BFA-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2BFA-B

Detailed Description

Introducing the D4NL-2BFA-B, a durable and reliable door interlock switch designed for industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch is IP67 rated, ensuring protection against dust and water ingress. Its bright orange LED illumination provides clear visual feedback, while the 2NC + 1NC/1NO contact configuration allows for versatile connectivity. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch is suitable for a wide range of machinery and equipment. The G1/2 conduit thread size and screw termination method further enhance its practicality. Trust in the D4NL-2BFA-B for efficient and secure door control in your industrial operations.