D4NL-2BFA-B4

Heilind Number:OMID4NL-2BFA-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2BFA-B4
ECAD Model:
3D Model

Description:

D4NL-2BFA-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2BFA-B4
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2BFA-B4

Detailed Description

The D4NL-2BFA-B4 is a robust and reliable door interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch is built to withstand tough environments. With an IP67 rating, it guarantees protection against dust and water ingress. The orange LED illumination provides visual indication of the switch status, enhancing safety in operational settings. Boasting a contact configuration of 2NC + 1NC/1NO and a current rating of 10A/2.5A, it ensures efficient and precise operation. Suitable for use with voltages up to 120V/125V, and featuring a G1/2 conduit thread size, it offers versatility in installation. This switch, part of the D4NL series, is a vital component in ensuring control and safety in industrial machinery and equipment.