| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-2BFG-B |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC + 1NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | G1/2 |
| Illumination Type: | LED |
| SKU: | OMID4NL-2BFG-B |
D4NL-2BFG-B
| Heilind Number: | OMID4NL-2BFG-B |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-2BFG-B |
| ECAD Model: |
Specifications
Detailed Description
The Omron D4NL-2BFG-B is a high-performance door and interlock switch designed for reliable operation in industrial environments. Featuring a sturdy plastic housing and screw mount installation, this switch is built to withstand tough conditions. With an IP67 rating, it offers protection against dust and water ingress. The bright orange LED illumination ensures clear visibility, even in low-light settings. The contact configuration of 2NC + 1NC/1NO allows for versatile connectivity. Rated for 10A at 120V and 2.5A at 125V, it guarantees efficient power distribution. The G1/2 conduit thread size simplifies installation. Perfect for applications requiring a durable and efficient door switch, the D4NL-2BFG-B is a dependable choice.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

