| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-2BFG-B4 |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC + 1NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | G1/2 |
| Illumination Type: | LED |
| SKU: | OMID4NL-2BFG-B4 |
D4NL-2BFG-B4
| Heilind Number: | OMID4NL-2BFG-B4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-2BFG-B4 |
| ECAD Model: |
Specifications
Detailed Description
The D4NL-2BFG-B4 is a rugged and reliable door interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments, with an IP67 rating for dust and water resistance. Its bright orange LED illumination ensures clear visibility, even in low-light conditions. With a contact configuration of 2NC + 1NC/1NO and a current rating of 10A/2.5A, it provides versatile functionality for safety monitoring. Operating at 120V/125V, it offers reliable performance. Perfect for use in machinery or equipment where safety interlocking is crucial, this switch is a dependable choice for industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

