D4NL-2CFA-B

Heilind Number:OMID4NL-2CFA-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2CFA-B
ECAD Model:
3D Model

Description:

D4NL-2CFA-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2CFA-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2CFA-B

Detailed Description

Introducing the D4NL-2CFA-B, a high-performance door and interlock switch designed for demanding industrial environments. This rugged switch features a durable plastic housing and a reliable screw mount for secure installation. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for use in harsh conditions. The 2NC + 1NC/1NO contact configuration allows for versatile connectivity, while the 10A and 2.5A current ratings ensure efficient power handling. Its bright orange LED illumination not only enhances visibility but also indicates the switch's status at a glance. Operating at 120V and 125V, it offers reliable performance in a variety of applications. Trust in the D4NL-2CFA-B for robust and dependable door and interlock switching.