D4NL-2CFH-B

Heilind Number:OMID4NL-2CFH-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2CFH-B
ECAD Model:
3D Model

Description:

D4NL-2CFH-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2CFH-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2CFH-B

Detailed Description

The D4NL-2CFH-B is a high-performance door and interlock switch designed for rugged industrial environments. Featuring a durable plastic housing and a screw mount design, this switch ensures reliable operation in demanding settings. With an IP67 rating, it offers protection against dust and water ingress. The orange LED illumination provides clear visual indication of the switch status, enhancing safety in dark or noisy conditions. The contact configuration of 2NC + 1NC/1NO allows for versatile control options. Rated for 10A at 120V and 2.5A at 125V, it can handle a wide range of electrical loads. The G1/2 conduit thread size simplifies installation. Perfect for applications requiring robust and efficient switching solutions, the D4NL-2CFH-B is a dependable choice for industrial automation systems.