D4NL-2DFA-B

Heilind Number:OMID4NL-2DFA-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2DFA-B
ECAD Model:
3D Model

Description:

D4NL-2DFA-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2DFA-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2DFA-B

Detailed Description

The D4NL-2DFA-B is a highly durable and versatile door and interlock switch designed for reliable performance in industrial settings. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch is IP67 rated for protection against dust and water ingress, making it suitable for use in harsh environments. With a contact configuration of 2NC + 2NC and a current rating of 10A/2.5A at 120V/125V, it ensures efficient power control. The built-in LED illumination, in a striking orange color, provides visual indication of switch status. With a conduit thread size of G1/2 and LED illumination type, it offers enhanced functionality. Whether for machinery safety or access control, the D4NL-2DFA-B is a reliable solution for your industrial automation needs.