D4NL-2DFA-B4

Heilind Number:OMID4NL-2DFA-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2DFA-B4
ECAD Model:
3D Model

Description:

D4NL-2DFA-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2DFA-B4
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2DFA-B4

Detailed Description

The D4NL-2DFA-B4 is an essential component for industrial safety systems, offering robust protection with its IP67 rated plastic housing. Designed for reliable operation, this screw-mount switch features a contact configuration of 2NC + 2NC, providing dual redundancy for enhanced safety. With a current rating of 10A and 2.5A, it can handle demanding applications with ease. The bright orange LED illumination ensures clear visibility, even in dimly lit environments. Suitable for use in doors and interlocks, this switch is a vital tool for maintaining secure access control. Its G1/2 conduit thread size and 120V/125V voltage rating make it versatile for a range of installations. Trust in the D4NL series for durable performance in critical operations.