D4NL-2DFA-BS

Heilind Number:OMID4NL-2DFA-BS
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2DFA-BS
ECAD Model:
3D Model

Description:

D4NL-2DFA-BS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2DFA-BS
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2DFA-BS

Detailed Description

The D4NL-2DFA-BS is a durable and reliable door and interlock switch designed for industrial applications. Featuring a rugged plastic housing and a screw mount for secure installation, this switch is IP67 rated, ensuring protection against dust and water ingress. The 2NC + 2NC contact configuration allows for versatile connectivity, with a current rating of 10A and 2.5A. The bright orange LED illumination provides visual feedback, enhancing safety and visibility in operation. With a voltage rating of 120V and 125V, this switch is suitable for various power supply systems. RoHS non-compliant, it is ideal for environments requiring strict compliance. The G1/2 conduit thread size and LED illumination type further enhance its functionality. Trust in the D4NL-2DFA-BS for efficient and secure door and interlock switching in your industrial setup.