| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-2DFG-B4 |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC + 2NC |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | G1/2 |
| Illumination Type: | LED |
| SKU: | OMID4NL-2DFG-B4 |
D4NL-2DFG-B4
| Heilind Number: | OMID4NL-2DFG-B4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-2DFG-B4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4NL-2DFG-B4, a robust and reliable door interlock switch designed for industrial applications. Crafted with durable plastic housing and featuring a screw mount for secure installation, this switch ensures dependable operation even in harsh environments with its IP67 rating. The 2NC + 2NC contact configuration allows for versatile connectivity, while the 10A and 2.5A current rating, along with a voltage rating of 120V and 125V, guarantee efficient performance. The bright orange LED illumination provides visual feedback, enhancing safety and convenience. With a G1/2 conduit thread size and LED illumination type, this switch is a vital component for any industrial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

