| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-2DFG-BS |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC + 2NC |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | G1/2 |
| Illumination Type: | LED |
| SKU: | OMID4NL-2DFG-BS |
D4NL-2DFG-BS
| Heilind Number: | OMID4NL-2DFG-BS |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-2DFG-BS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4NL-2DFG-BS, an innovative door and interlock switch designed for reliable performance in industrial environments. Crafted with durable plastic housing and featuring a screw mount for secure installation, this switch is IP67 rated for dust and water resistance. The 2NC + 2NC contact configuration ensures safe operation, with a current rating of 10A and 2.5A for versatile use. Illuminated by vibrant orange LEDs, it offers clear indication of status. With a voltage rating of 120V and 125V, it meets stringent safety standards. Whether for machinery, access control, or security systems, the D4NL-2DFG-BS guarantees efficient and dependable switching.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

